Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole C5SMF C5SMF-BJF-CR0U0351

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.125

(exc. GST)

$10.05

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Packaging Options:
RS Stock No.:
123-8661
Mfr. Part No.:
C5SMF-BJF-CR0U0351
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Blue

Product Type

LED

Maximum Forward Current

35mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

4V

Maximum Power Dissipation

140mW

Number of Pins

2

LED Luminosity

2130 mcd

Lens Dimensions

7 x 3.7 mm

Lens Shape

Oval

Dominant Wavelength

475nm

Standards/Approvals

RoHS

Series

C5SMF

Lens Finish

Clear

Lens Colour

Blue

Automotive Standard

No

COO (Country of Origin):
CN

Cree Screen Master 5mm Oval


The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an Advanced optical-grade epoxy which provides high temperature and moisture resistance, making them Ideal for outdoor sign and signal applications.

Electronic signs and signals (ESS)

Full colour video screen

Motorway signs

Variable message sign (VMS)

Advertising signs

Petrol signs

Cree - Single Colour LEDs


Related links