Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-R250-0004E5
- RS Stock No.:
- 168-4332
- Mfr. Part No.:
- MLEAWT-A1-R250-0004E5
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4332
- Mfr. Part No.:
- MLEAWT-A1-R250-0004E5
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 1600mW | |
| Number of Pins | 4 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Square | |
| Series | XLamp ML-E | |
| Colour Temperature | 4000K | |
| Dimensions | 3.45 x 3.5 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 1600mW | ||
Number of Pins 4 | ||
Viewing Angle 125 ° | ||
Lens Shape Square | ||
Series XLamp ML-E | ||
Colour Temperature 4000K | ||
Dimensions 3.45 x 3.5 x 1.2mm | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E5
- Cree LED3.3 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0004E5
- Cree LED3.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0002E7
- Cree LED10.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E1
- Cree LED 3.4 V White LED PLCC 4 Surface Mount XLamp ML-E
- Cree LED 3.4 V White LED PLCC 4 Surface Mount XLamp ML-E MLEAWT-A1-R250-0004E3
- Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEROY-A1-0000-000504
- Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEBLU-A1-0000-000T01
