Kingbright 2.5 V Red, Green LED 3020 Surface KPBDA-3020SURKCGKC-PF
- RS Stock No.:
- 165-4458
- Mfr. Part No.:
- KPBDA-3020SURKCGKC-PF
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $770.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,550.00
(exc. GST)
$1,704.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.775 | $1,550.00 | - |
| 10000 + | $0.698 | $1,396.00 | $770.00 |
*price indicative
- RS Stock No.:
- 165-4458
- Mfr. Part No.:
- KPBDA-3020SURKCGKC-PF
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3020 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 300 mcd, 900 mcd | |
| Lens Dimensions | 3 x 2 x 2.8 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3020 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 15 ° | ||
LED Luminosity 300 mcd, 900 mcd | ||
Lens Dimensions 3 x 2 x 2.8 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Green LED 3020 Surface Mount KPBDA-3020SURKCGKC-PF
- Kingbright 2.5 V Green, Yellow LED 3020 Surface Mount
- Kingbright 2.5 V Green, Yellow LED 3020 Surface Mount KPBDA-3020SYKCGKC-PF
- Wurth Elektronik 3.1 V Green LED 3020 Surface Mount WL-SMTW 150302GS73100
- Wurth Elektronik 2 V Bright Green LED 3020 Surface Mount WL-SMTW
- Wurth Elektronik 3.1 V Green LED 3020 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Bright Green LED 3020 Surface Mount WL-SMTW 150302VS73100
- Kingbright 2.5 V Red, Green LED 1616 Surface Mount Multi-Colour LED
