Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010SURKCGKC
- RS Stock No.:
- 165-4452
- Mfr. Part No.:
- KPBA-3010SURKCGKC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,360.00
(exc. GST)
$1,500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.68 | $1,360.00 | - |
| 4000 - 6000 | $0.663 | $1,326.00 | 2% |
| 8000 + | $0.653 | $1,306.00 | 3% |
*price indicative
- RS Stock No.:
- 165-4452
- Mfr. Part No.:
- KPBA-3010SURKCGKC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Package Type | 3010 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 70 mcd, 300 mcd | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red, Green | ||
Package Type 3010 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 140 ° | ||
LED Luminosity 70 mcd, 300 mcd | ||
Lens Dimensions 3 x 1 x 2 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3010 (1104) Package
The Chip LED 3010 LEDs, from Kingbright, are in the industry standard 1104 package. These surface mount (SMT) LEDs are in a right angle package. Offering low power consumption and a wide viewing angle, the Chip LED 1104 series are Ideal for backlight and indicator applications.
Features of the 3010 LEDs:
3.0 x 1.0 x 2.0 mm package size
Right angle package
Viewing angle 140°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Green LED 3010 Surface Mount KPBA-3010SURKCGKC
- Kingbright 2.5 V Red, Green LED 3010 Surface Mount
- Kingbright 2.5 V Red, Green LED 3010 Surface Mount KPBA-3010ESGC
- Kingbright 2.5 V Orange, Green LED 3010 Surface Mount
- Kingbright 2.5 V Orange, Green LED 3010 Surface Mount KPBA-3010SEKCGKC
- Kingbright 2.5 V Green, Yellow LED 3010 Surface Mount
- Kingbright 2.5 V Green, Yellow LED 3010 Surface Mount KPBA-3010SYKCGKC
- Kingbright 2.5 V Red LED Surface Mount KPA-3010
