Kingbright 2.5 V Green LED Side View Surface KPA-3010 KPA-3010SGC

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$804.00

(exc. GST)

$884.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.402$804.00-
10000 +$0.362$724.009%

*price indicative

RS Stock No.:
165-4441
Mfr. Part No.:
KPA-3010SGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Package Type

Side View

Maximum Forward Current

150mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

105mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

12 mcd

Lens Dimensions

3 x 1 x 2 mm

Lens Shape

Dome

Dominant Wavelength

568nm

Standards/Approvals

RoHS

Series

KPA-3010

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy