Kingbright 4.1 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012ZGC
- RS Stock No.:
- 165-4408
- Mfr. Part No.:
- KPHCM-2012ZGC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $72.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,448.00
(exc. GST)
$1,592.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.724 | $1,448.00 | - |
| 4000 - 6000 | $0.706 | $1,412.00 | $72.00 |
| 8000 + | $0.695 | $1,390.00 | $232.00 |
*price indicative
- RS Stock No.:
- 165-4408
- Mfr. Part No.:
- KPHCM-2012ZGC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 102.5mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2 x 1.25 x 0.4 mm | |
| LED Luminosity | 400 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPHCM-2012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 102.5mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2 x 1.25 x 0.4 mm | ||
LED Luminosity 400 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPHCM-2012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 2012 Surface Mount KPHCM-2012 KPHCM-2012ZGC
- Kingbright 2.5 V Green LED 2012 Surface Mount KPHCM-2012
- Kingbright 2.5 V Green LED 2012 Surface Mount KPHCM-2012 KPHCM-2012CGCK
- Kingbright 4.1 V Green LED 2012 Surface Mount KPT-2012
- Kingbright 4.1 V Green LED 2012 Surface Mount KPT-2012 KPT-2012ZGC
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KPHCM-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KPHCM-2012
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KPHCM-2012 KPHCM-2012SYCK
