Kingbright 2.5 V Yellow LED SOT-23 Surface KA-23 KM-23YC-F
- RS Stock No.:
- 165-1858
- Mfr. Part No.:
- KM-23YC-F
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,104.00
(exc. GST)
$1,214.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.552 | $1,104.00 | - |
| 4000 - 6000 | $0.538 | $1,076.00 | 2% |
| 8000 + | $0.53 | $1,060.00 | 3% |
*price indicative
- RS Stock No.:
- 165-1858
- Mfr. Part No.:
- KM-23YC-F
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | SOT-23 | |
| Maximum Forward Current | 140mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3 x 1.3 x 0.95 mm | |
| LED Luminosity | 8 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Series | KA-23 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type SOT-23 | ||
Maximum Forward Current 140mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3 x 1.3 x 0.95 mm | ||
LED Luminosity 8 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Series KA-23 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT SOT-23 Package
The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.
Features of the SOT-23 series:
Dimensions: 3.0 x 1.3 mm
Standard SOT-23 package
Viewing angle 140°
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED SOT-23 Surface Mount KA-23 KM-23YC-F
- Kingbright 2.5 V Red LED SOT-23 Surface Mount KA-23
- Kingbright 2.5 V Green LED SOT-23 Surface Mount KA-23
- Kingbright 2.5 V Red LED SOT-23 Surface Mount KA-23 KM-23SRD-F
- Kingbright 2.5 V Red LED SOT-23 Surface Mount KA-23 KM-23ID-F
- Kingbright 2.5 V Green LED SOT-23 Surface Mount KA-23 KM-23SGC-F
- Kingbright 2.5 V Red LED SOT-23 Surface Mount KA-23 KM-23EC-F
- Kingbright 2.5 V Green, Red LED SOT-23 Surface Mount Multi-Colour LED
