Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104LGD
- RS Stock No.:
- 165-1760
- Mfr. Part No.:
- L-7104LGD
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$243.00
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.243 | $243.00 | - |
| 2000 - 3000 | $0.237 | $237.00 | 2% |
| 4000 + | $0.233 | $233.00 | 4% |
*price indicative
- RS Stock No.:
- 165-1760
- Mfr. Part No.:
- L-7104LGD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 140mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| LED Luminosity | 2 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | L-7104 | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 140mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 4.6 x 2.9 mm | ||
LED Luminosity 2 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series L-7104 | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Low Current LED Series
The low current series, from Kingbright, are a family of through-hole LEDs. They are in T-1 (3mm) and T-1 3/4 (5mm) packages with 2 general purpose leads. Available in a range of different colours, including high efficiency reds, the low current series have a diffused lens.
Features of the low current LEDs:
Low power consumption
L-7104 are in T-1 (3mm) packages
L-7113 are in T-1 3/4 (5mm) packages
Reliable and rugged
Long life time
Low current operating IF=2mA
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104CGCK
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-7104
