Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-7104 L-7104LYD

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$243.00

(exc. GST)

$267.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.243$243.00-
2000 - 3000$0.237$237.002%
4000 +$0.233$233.004%

*price indicative

RS Stock No.:
165-1711
Mfr. Part No.:
L-7104LYD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

140mA

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

4.6 x 2.9 mm

LED Luminosity

1.5 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Lens Finish

Diffused

Lens Colour

Yellow

Series

L-7104

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy