Kingbright 2.5 V Red LED Rectangular Through Hole L-103 L-103IDT
- RS Stock No.:
- 165-1696
- Mfr. Part No.:
- L-103IDT
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$161.00
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.161 | $161.00 | - |
| 2000 - 9000 | $0.157 | $157.00 | 2% |
| 10000 + | $0.141 | $141.00 | 12% |
*price indicative
- RS Stock No.:
- 165-1696
- Mfr. Part No.:
- L-103IDT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Rectangular | |
| Packaging | Box | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 6 mcd | |
| Lens Dimensions | 7 x 5 x 2.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 617nm | |
| Lens Colour | Red | |
| Series | L-103 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Rectangular | ||
Packaging Box | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 6 mcd | ||
Lens Dimensions 7 x 5 x 2.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 617nm | ||
Lens Colour Red | ||
Series L-103 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED Rectangular Through Hole L-103
- Kingbright 2.5 V Green LED Rectangular Through Hole L-103
- Kingbright 2.5 V Green LED Rectangular Through Hole L-103 L-103GDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-914
- Kingbright 2.5 V Red LED Rectangular Through Hole L-914 L-914IDT
