Kingbright 2.25 V Pure Green LED T1 (3 mm) Through Hole L-7104 L-7104PGD
- RS Stock No.:
- 165-1683
- Mfr. Part No.:
- L-7104PGD
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $10.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$230.00
(exc. GST)
$250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.23 | $230.00 | - |
| 2000 - 3000 | $0.225 | $225.00 | $10.00 |
| 4000 + | $0.221 | $221.00 | $36.00 |
*price indicative
- RS Stock No.:
- 165-1683
- Mfr. Part No.:
- L-7104PGD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Pure Green | |
| Product Type | LED | |
| Maximum Forward Current | 135mA | |
| Package Type | T1 (3 mm) | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 2.9 (Dia.) x 4.6 mm | |
| LED Luminosity | 8 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 557nm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | L-7104 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Pure Green | ||
Product Type LED | ||
Maximum Forward Current 135mA | ||
Package Type T1 (3 mm) | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.25V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 2.9 (Dia.) x 4.6 mm | ||
LED Luminosity 8 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 557nm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series L-7104 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.25 V Pure Green LED T1 (3 mm) Through Hole L-7104
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104 L-7104SRD-F
- Vishay 2.4 V Pure Green LED 1608 Surface Mount TLMP1100 TLMP1100-GS15
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104
- Kingbright 6 V Green LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-7104
