Kingbright 2.5 V Yellow LED Subminiature Surface KM2520 KM2520SYCK01

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$311.00

(exc. GST)

$342.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.622$311.00-
1000 - 1500$0.607$303.502%
2000 +$0.597$298.504%

*price indicative

RS Stock No.:
165-1622
Mfr. Part No.:
KM2520SYCK01
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

175mA

Package Type

Subminiature

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

2.5 x 2 x 2.8 mm

LED Luminosity

2.3 cd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

590nm

Series

KM2520

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Subminiature Package


The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.

Features of the KM2520 subminiature LEDs:

Lead types: Gull-wing (GW), yoke and z-bend

2.0 x 2.5 x 2.8 mm package size

Low profile package

Wide viewing angle

Variety of single colour options; red, green, blue, yellow, orange.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy