Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-02-0000-000000N04
- RS Stock No.:
- 162-8040
- Mfr. Part No.:
- XTEARY-02-0000-000000N04
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8040
- Mfr. Part No.:
- XTEARY-02-0000-000000N04
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 3535 | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 → 140 ° | |
| LED Luminous Flux | 93.9 → 160 lm ( 85°C, 350mA, White) | |
| Lens Dimensions | 3.45 x 3.45 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | UL (ANSI/UL 8750), EIA-481D, REACH, RoHS, JEDEC J-STD-020C | |
| Dominant Wavelength | 455nm | |
| Series | XLamp XT-E | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 3535 | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 115 → 140 ° | ||
LED Luminous Flux 93.9 → 160 lm ( 85°C, 350mA, White) | ||
Lens Dimensions 3.45 x 3.45 mm | ||
Lens Shape Dome | ||
Standards/Approvals UL (ANSI/UL 8750), EIA-481D, REACH, RoHS, JEDEC J-STD-020C | ||
Dominant Wavelength 455nm | ||
Series XLamp XT-E | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are Ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically NEUTRAL thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.4 V Blue LED 3535 Surface Mount XLamp XT-E XTEARY-02-0000-000000N04
- Cree LED 3.4 V Blue LED 3535 Surface Mount XLamp XT-E
- Cree LED 3.4 V Blue LED 3535 Surface Mount XLamp XT-E XTEARY-00-0000-000000K01
- Cree LED Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N07
- Cree LED 3.4 V White LED 3535 Surface Mount XLamp XT-E
- Cree LED 3.4 V White LED 3535 Surface Mount XLamp XT-E XTEAWT-00-0000-000000GE5
- Cree LED 3.4 V White LED 3535 Surface Mount XLamp XT-E XTEAWT-00-0000-000000GF5
- Cree LED 3.4 V White LED 3535 Surface Mount XLamp XT-E XTEAWT-00-0000-000000G50
