ROHM 3.9 V White LED SMLK-28 SMLK18WBJDW1
- RS Stock No.:
- 161-2752
- Mfr. Part No.:
- SMLK18WBJDW1
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2752
- Mfr. Part No.:
- SMLK18WBJDW1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMLK-28 | |
| Maximum Forward Current | 90mA | |
| Forward Voltage | 3.9V | |
| Number of Pins | 4 | |
| Lens Dimensions | 4 x 2 x 0.6 mm | |
| LED Luminous Flux | 22 lm | |
| LED Luminosity | 6 cd | |
| Lens Shape | Rectangular | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMLK-28 | ||
Maximum Forward Current 90mA | ||
Forward Voltage 3.9V | ||
Number of Pins 4 | ||
Lens Dimensions 4 x 2 x 0.6 mm | ||
LED Luminous Flux 22 lm | ||
LED Luminosity 6 cd | ||
Lens Shape Rectangular | ||
Lens Finish Milky White | ||
Lens Colour White | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Ultra-hight-power white visual chip LED with reflector
High heat dissipation package
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Single Board Computer
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Related links
- ROHM 3.9 V White LED SMLK-28 Surface Mount PSML2
- ROHM 3.9 V White LED SMLK-28 Surface Mount PSML2 SMLK28WBNCW1
- ROHM 3.9 V Green LED SMLS14 Surface Mount SML SMLS14ENTT68
- Wurth Elektronik 3.9 V Green LED 1005 Surface Mount WL-SMCC 150040GS73220
- ROHM White LED SMLK-18 Surface Mount SML522
- ROHM White LED SMLK-18 Surface Mount SML522 SMLK18WBNCW1
- Broadcom 3.9 V Green LED 2012 Surface Mount HSMx-C
- Wurth Elektronik 3.9 V Green LED 3216 Surface Mount WL-SMRW 156120GS82500
