ROHM2 V Yellow LED SML-S1 SMD, SML-S13YTT68

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-2135
Mfr. Part No.:
SML-S13YTT68
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Package Type

SML-S1

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

1400 mcd

Number of Pins

2

Lens Shape

Dome

Dominant Wavelength

593 nm

Dimensions

3.2 x 1.6 x 1.58mm

Lens Finish

Clear

Forward Current

20mA

Lens Colour

Clear

ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

1411(3528mm) size

High-brightness chip LED with reflector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy