Kingbright 2.5 V Orange LED 3224 Surface KPD-3224 KPD-3224SECK

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$286.50

(exc. GST)

$315.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.191$286.50-
7500 +$0.172$258.009%

*price indicative

RS Stock No.:
146-1479
Mfr. Part No.:
KPD-3224SECK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Orange

Product Type

LED

Maximum Forward Current

30mA

Package Type

3224

Packaging

1500 pcs/reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

3.2 x 2.4 x 2.4 mm

LED Luminosity

1500 → 2700 mcd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

601nm

Series

KPD-3224

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3224 (1210) Package


Kingbright's 3224 family of LEDs are in the standard 1209 packages. Available in both single colour and bi-colour options, the 3224 series are available in a wide variety of colours. Their 1209 Chip LED package comes with a domed TOP lens. Suitable applications for the 3224 series include backlighting and indicators.

Features of the 3224 LEDs:

Standard 1209 package

Dimensions: 3.2 x 2.4 mm.

Dome lens type

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy