Nichia3.2 V Blue LED 5mm Through Hole, NSPB510AS
- RS Stock No.:
- 146-1318
- Mfr. Part No.:
- NSPB510AS
- Brand:
- Nichia
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$1.365
(exc. GST)
$1.501
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $1.365 | $1,365.00 |
2000 - 9000 | $1.331 | $1,331.00 |
10000 + | $1.198 | $1,198.00 |
*price indicative
Related links
- Nichia3.2 V Blue LED 5mm Through Hole, NSPB510AS
- Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
- Nichia3.2 V Blue LED 3mm Through Hole, NSPB300B
- Nichia3.2 V Blue LED 3mm Through Hole, NSPB310B
- Kingbright4 V Blue LED 5mm Through Hole, L-7143QBC-D
- Kingbright4 V Blue LED 5mm Through Hole, L-7113VBC-D
- Kingbright4 V Blue LED 5mm Through Hole, L-7143VBC-D
- Kingbright4 V Blue LED 5mm Through Hole, L-5603QBDL/SD-G