Cree LED 2.98 V White LED 1616 Surface XLamp XD16 XD16AWT-H0-0000-00000HGE8
- RS Stock No.:
- 144-9355
- Mfr. Part No.:
- XD16AWT-H0-0000-00000HGE8
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9355
- Mfr. Part No.:
- XD16AWT-H0-0000-00000HGE8
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 1616 | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.98V | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| LED Luminous Flux | 142 lm | |
| Lens Dimensions | 1.6 x 1.6 x 0.7 mm | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Colour Temperature | 2700K | |
| Series | XLamp XD16 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type 1616 | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.98V | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
LED Luminous Flux 142 lm | ||
Lens Dimensions 1.6 x 1.6 x 0.7 mm | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Square | ||
Standards/Approvals No | ||
Colour Temperature 2700K | ||
Series XLamp XD16 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Cree XLamp XD16 LEDs
The Cree XLamp XD16 series of white LEDs offer a high lumen density of up to 264lm per square meter. XD16 LEDs come in the Cree Dmax™ package, providing high light output and high lumens per watt. XD16 LEDs also provide excellent thermal performance and reliability.
Suitable applications include; street lghting, high bays and other high performance luminaire designs.
Features and Benefits:
70, 80 or 90 CRI available
High lumen density
Wide viewing angle
NX Technology Platform package
Footprint: 1.6 x 1.6 mm
Cree - White LEDs
Related links
- Cree LED 2.98 V White LED 1616 Surface Mount XLamp XD16 XD16AWT-H0-0000-00000HGE8
- Cree LED 2.98 V White LED 1616 Surface Mount XLamp XD16
- Cree LED 2.98 V White LED 1616 Surface Mount XLamp XD16 XD16AWT-H0-0000-00000HGE7
- Cree LED 2.98 V White LED 1616 Surface Mount XLamp XD16 XD16AWT-H0-0000-00000HGE3
- Cree LED 2.98 V White LED 1616 Surface Mount XLamp XD16 XD16AWT-H0-0000-00000BKE5
- Cree LED 2.98 V White LED 1616 Surface Mount XLamp XD16 XD16AWT-H0-0000-00000BKE3
- Cree LED2.73 → 2.98 V White LED 1616 (0606) SMD, XLamp XD16 XD16AWT-H0-0000-00000HGE5
- Cree LED 3.5 V Blue LED 1616 Surface Mount XLamp XQ-E
