Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00KE5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
135-3791
Mfr. Part No.:
XPGDWT-01-0000-00KE5
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

170 (Minimum) lm

Lens Shape

Dome

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Colour Temperature

4000K

Series

XLamp XP-G3

Lens Colour

Clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy