ams OSRAM 16.35 V White LED SMD Epoxy Surface OSLON Black Flat KW H5L531.TE-7R6S-EBVF46FCBB46-RSSR

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.68

(exc. GST)

$17.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 2,028 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 499$15.68-
500 - 999$15.282%
1000 +$15.044%

*price indicative

Packaging Options:
RS Stock No.:
124-9073
Mfr. Part No.:
KW H5L531.TE-7R6S-EBVF46FCBB46-RSSR
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1.2A

Package Type

SMD Epoxy

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

5

Forward Voltage

16.35V

Number of Pins

10

Viewing Angle

120 °

LED Luminous Flux

1400 → 2240 lm

Lens Dimensions

6.4 x 3.75 x 0.43 mm

LED Luminosity

701.3 cd

Lens Shape

Flat

Standards/Approvals

IEC 62471:2008, IEC 60810

Series

OSLON Black Flat

Colour Temperature

6000K

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM OSLON Black Flat Series LEDs - White


The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a Compact surface mount ultra flat multi-chip LED array for slim designs. It is Ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more Compact units such as headlights, giving designers more freedom.

Features & Benefits


• High brightness LED with UX:3 chip

• Low thermal resistance: 4K/W

• Robust SMT QFN package with ceramic converter

• High quality of light for better visibility

• Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy