ROHM2.9 V White LED 1608 (0603) SMD, SML-E1 SMLE13WBC8W1
- RS Stock No.:
- 124-6871P
- Mfr. Part No.:
- SMLE13WBC8W1
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6871P
- Mfr. Part No.:
- SMLE13WBC8W1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | White | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 120 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Lens Finish | Milky White | |
| Forward Current | 5mA | |
| Dimensions | 1.6 x 0.8 x 0.36mm | |
| Series | SML-E1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours White | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 120 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Lens Finish Milky White | ||
Forward Current 5mA | ||
Dimensions 1.6 x 0.8 x 0.36mm | ||
Series SML-E1 | ||
Related links
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D14WWT86C
- ROHM2 V Yellow LED 1608 (0603) SMD, SML-512WWT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-D13VWT86C
- ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
- ROHM2.9 V White LED 2012 (0805) SMD, SMLMN2WB1CW1C
- Lite-On 2.9 V White LED 1608 Surface Mount CHIP LED 0603
