Lumileds24.5 V White LED 5050 LUXEON 5050 L150-5770502400000
- RS Stock No.:
- 124-2536
- Mfr. Part No.:
- L150-5770502400000
- Brand:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2536
- Mfr. Part No.:
- L150-5770502400000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 5050 | |
| Forward Voltage | 24.5 V | |
| Colour Temperature | 5700K | |
| Series | LUXEON 5050 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 5050 | ||
Forward Voltage 24.5 V | ||
Colour Temperature 5700K | ||
Series LUXEON 5050 | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Lumileds24.5 V White LED 5050 LUXEON 5050 L150-3070502400000
- Lumileds 24.5 V White LED 5050 Surface LUXEON 5050 L150-5070502400000
- Lumileds 6.1 V White High Power LED 5050 Surface Mount LUXEON 5050 L150-30705006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface Mount LUXEON 5050
- Lumileds6.1 V White High-Power LED 5050 SMD, LUXEON 5050 L150-40805006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface Mount LUXEON 5050 L150-50805006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface Mount LUXEON 5050 L150-40705006000S0
- Lumileds 6.1 V White High Power LED 5050 Surface Mount LUXEON 5050 L150-30805006000S0
