Lumileds 3.5 V Blue LED 3535 Surface LUXEON 3535L L135-B475003500000
- RS Stock No.:
- 123-7544
- Mfr. Part No.:
- L135-B475003500000
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $41.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.26
(exc. GST)
$13.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $1.226 | $12.26 | - |
| 1250 - 2490 | $1.193 | $11.93 | $41.25 |
| 2500 + | $1.174 | $11.74 | $130.00 |
*price indicative
- RS Stock No.:
- 123-7544
- Mfr. Part No.:
- L135-B475003500000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 3535 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| LED Luminous Flux | 11 lm | |
| Lens Dimensions | 3.7 x 3.5 x 0.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 480nm | |
| Series | LUXEON 3535L | |
| Lens Colour | Colourless | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 3535 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
LED Luminous Flux 11 lm | ||
Lens Dimensions 3.7 x 3.5 x 0.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 480nm | ||
Series LUXEON 3535L | ||
Lens Colour Colourless | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON 3535L Series LEDs
The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them Ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.
The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.
Supports ENERGY STAR® lumen maintenance certification requirements
High efficacy for sustainable design
Compact 3535L package
Full range of CCTs and minimum CRI configurations for design flexibility
ANSI compliant 1/6th color binning from 3000K to 6500K
3535LS - Entry Flux and Efficacy
3535L - Medium Flux and Efficacy
3535L HE - High Flux and Efficacy
3535L HE Plus – High Flux and Highest Efficacy
Visible Light LEDs, Lumileds
Related links
- Lumileds 3.5 V Blue LED 3535 Surface Mount LUXEON 3535L
- Lumileds 3.5 V Blue LED 3535 Surface Mount LUXEON 3535L L135-U450003500000
- Lumileds 3.1 V White LED 3535 Surface Mount LUXEON 3535L
- Lumileds 3.1 V White LED 3535 Surface Mount LUXEON 3535L L135-4080CA35000P1
- Lumileds3.5 V Blue LED 3535 SMD, LUXEON 3535L L135-B475003500001
- Lumileds 3.4 V White LED 3535 Surface Mount LUXEON 3535L
- Lumileds 3.2 V White LED 3535 Surface Mount LUXEON 3535L
- Lumileds 3.4 V RGB LED 3535 Surface Mount LUXEON 3535L L1MC-RGB0035000MP0
