Samsung2.8 → 3.2 V White LED CSP SMD, LM101A SCP8TT78HPL1T0S06E
- RS Stock No.:
- 122-3600
- Mfr. Part No.:
- SCP8TT78HPL1T0S06E
- Brand:
- Samsung
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-3600
- Mfr. Part No.:
- SCP8TT78HPL1T0S06E
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| LED Colours | White | |
| Package Type | CSP | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 → 3.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 56 → 72 lm | |
| Lens Shape | Square | |
| Colour Temperature | 4000K | |
| Dimensions | 1.18 x 1.18 x 0.42mm | |
| Series | LM101A | |
| Forward Current | 350mA | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
LED Colours White | ||
Package Type CSP | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 → 3.2 V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 56 → 72 lm | ||
Lens Shape Square | ||
Colour Temperature 4000K | ||
Dimensions 1.18 x 1.18 x 0.42mm | ||
Series LM101A | ||
Forward Current 350mA | ||
- COO (Country of Origin):
- KR
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Samsung2.7 → 3.2 V White LED 5630 SMD, LM561B Plus SPMWHT541MP5WKTMS4
- Samsung2.7 → 3.2 V White LED 5630 SMD, LM561B Plus SPMWHT541MP5WKRMS4
- Samsung2.7 → 3.2 V White LED 5630 SMD, LM561B Plus SPMWHT541MP5WKPMS4
- RAFI White LED Indicator Lamp 2-Pin Pcb Base
- ams OSRAM2.7 → 3.2 V White High-Power LED SMT Ceramic SMD, OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- ams OSRAM2.7 → 3.2 V White High-Power LED SMT Ceramic SMD, OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- Intelligent LED Solutions 2.7 → 3.2 V dc White LED Strip 40 mm Length
- Intelligent LED Solutions 2.7 → 3.2 V dc Neutral White LED Strip 40 mm Length
