RS PRO 2.4 V Yellow LED Indicator 3 mm Through Hole

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$19.40

(exc. GST)

$21.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$0.194$19.40
1000 - 4900$0.157$15.70
5000 - 9900$0.12$12.00
10000 +$0.107$10.70

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
857-700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Yellow

Product Type

LED Indicator

Maximum Forward Current

25mA

Package Type

3 mm

Mount Type

Through Hole

Forward Voltage

2.4V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

35°

Lens Dimensions

3mm

LED Luminosity

120mcd

Lens Shape

Round

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Lens Colour

Yellow

Series

RS PRO

Automotive Standard

No

COO (Country of Origin):
CN
The RS PRO LEDs provide reliable illumination with low power consumption, Ideal for various electronic applications requiring consistent brightness and Durable performance.

Low power consumption for energy efficiency

General purpose leads for versatile use

Reliable and robust design ensuring longevity

RoHS & REACH compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy