Vishay 2.4 V Yellow LED 1608 Surface TLMY1100 TLMY1100-GS15
- RS Stock No.:
- 735-195
- Mfr. Part No.:
- TLMY1100-GS15
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.24
(exc. GST)
$0.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,408 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.24 | - |
| 25 - 99 | $0.22 | 8% |
| 100 - 499 | $0.18 | 25% |
| 500 + | $0.16 | 33% |
*price indicative
- RS Stock No.:
- 735-195
- Mfr. Part No.:
- TLMY1100-GS15
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 1608 | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 80 mcd | |
| LED Luminous Flux | 80 mcd | |
| Lens Dimensions | 1.6 X 0.8 X 0.6 mm | |
| Lens Shape | Flat | |
| Dominant Wavelength | 589nm | |
| Standards/Approvals | RoHS | |
| Series | TLMY1100 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 1608 | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 80 mcd | ||
LED Luminous Flux 80 mcd | ||
Lens Dimensions 1.6 X 0.8 X 0.6 mm | ||
Lens Shape Flat | ||
Dominant Wavelength 589nm | ||
Standards/Approvals RoHS | ||
Series TLMY1100 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Vishay SMD LED is a smaller, higher-performance product designed to offer more design flexibility and enhanced application possibilities. It is Ideal for small-scale, high-power products, providing a Compact solution without compromising on performance.
High reliability lead frame based
Footprint compatible to 0603 chipled
Compatible to IR reflow soldering
AEC Q101 qualified
Related links
- Vishay 2.4 V Green LED 1608 Surface Mount TLMG1100 TLMG1100-GS15
- Vishay 2.4 V Orange LED 1608 Surface Mount TLMO1100 TLMO1100-GS15
- Vishay 2.4 V Red LED 1608 Surface Mount TLMS110 TLMS1100-GS15
- Vishay 2.4 V Pure Green LED 1608 Surface Mount TLMP1100 TLMP1100-GS15
- Vishay 2.6 V Yellow LED 1608 Surface Mount Low Current TLMY1000-GS15
- Lite-On 2.4 V Yellow LED 1608 Surface Mount Chip LED LTST-C190KSKT
- ROHM 2.1 V Yellow LED 1608 Surface Mount
- ROHM 2 V Yellow LED 1608 Surface Mount SML SML-D12W8WT86C
