Kingbright1.85 V Red LED 10 mm Through Hole, L-813SRC-B
- RS Stock No.:
- 577-774
- Mfr. Part No.:
- L-813SRC-B
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 577-774
- Mfr. Part No.:
- L-813SRC-B
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 10 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.85 V | |
| Luminous Intensity | 1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 660 nm | |
| Dimensions | 10mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 10 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.85 V | ||
Luminous Intensity 1 cd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 660 nm | ||
Dimensions 10mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- GB
