Wurth Elektronik 3.7 V Single Colour LEDs WL-SFCC 150044M155220

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 20 units)*

$16.64

(exc. GST)

$18.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 - 180$0.832$16.64
200 - 980$0.674$13.48
1000 - 1980$0.516$10.32
2000 +$0.398$7.96

*price indicative

Packaging Options:
RS Stock No.:
485-402
Distrelec Article No.:
304-54-738
Mfr. Part No.:
150044M155220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Single Colour LEDs

Forward Voltage

3.7V

Number of Pins

4

Dominant Wavelength

465 nm

Standards/Approvals

RoHS

Series

WL-SFCC

Automotive Standard

No

COO (Country of Origin):
TW

Related links