ROHM 2 V LED 0402 SML-P12VTT86
- RS Stock No.:
- 363-279
- Mfr. Part No.:
- SML-P12VTT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$19.90
(exc. GST)
$21.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.398 | $19.90 |
| 100 - 200 | $0.386 | $19.30 |
| 250 - 450 | $0.374 | $18.70 |
| 500 - 950 | $0.363 | $18.15 |
| 1000 + | $0.352 | $17.60 |
*price indicative
- RS Stock No.:
- 363-279
- Mfr. Part No.:
- SML-P12VTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| Package Type | 0402 | |
| Number of LEDs | 1 | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
Package Type 0402 | ||
Number of LEDs 1 | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Rohm PicoLED Chip LED
The SML-P12 Series PICOLED series are square with Flat Top 0402 Package Chip LEDs, from ROHM Semiconductor. The compact SML-P12 LEDs have original device technology enabling high brightness and high reliability. The SML-P12 PICOLEDs also offer low power consumption.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM2 V Red LED 1006 (0402) SMD, SML-P12UTT86
- ROHM2 V Red LED 1006 (0402) SMD, SML-P12U2TT86R
- ROHM2 V Red LED 1006 (0402) SMD, SML-P12UTT86R
- ROHM1.8 V Red LED 1006 (0402) SMD, SML-P11UTT86R
- ROHM2.1 V Yellow LED 1006 (0402) SMD, SML-P12YTT86R
- ROHM2.1 V Yellow LED 1006 (0402) SMD, SML-P12WTT86R
- ROHM1.9 V Yellow LED 1006 (0402) SMD, SML-P11YTT86
- ROHM2.1 V Green LED 1006 (0402) SMD, SML-P13FTT86R
