ams OSRAM 6 V White LED SMT Surface OSCONIQ GW QSLPS1.EM-LYL1-XX55-1

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$0.64

(exc. GST)

$0.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
5 +$0.128$0.64

*price indicative

Packaging Options:
RS Stock No.:
338-597
Mfr. Part No.:
GW QSLPS1.EM-LYL1-XX55-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

200mA

Package Type

SMT

Packaging

Tape & Reel 4000 pcs

Mount Type

Surface

Number of LEDs

1

Forward Voltage

6V

Viewing Angle

120 °

Lens Dimensions

3 x 3 x 0.6 mm

LED Luminous Flux

145 → 160 lm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), IEC 62471:2006, JEDEC J-STD-020E

Lens Colour

White

Colour Temperature

4000K

Series

OSCONIQ

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM 6V OSCONIQ E 3030 LED addresses use-cases in various general lighting applications including indoor & outdoor fixtures, area lighting and downlights where high flux is a key requirement.

White SMT package

Typ. Radiation is 120°

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001

Related links