Intelligent LED Solutions 3.25 V Blue LED Screw OSLON Signal ILH-SG01-SICB-SC221-WIR200.
- RS Stock No.:
- 283-184
- Mfr. Part No.:
- ILH-SG01-SICB-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.24
(exc. GST)
$16.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 107 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.24 |
| 10 - 99 | $13.72 |
| 100 + | $12.64 |
*price indicative
- RS Stock No.:
- 283-184
- Mfr. Part No.:
- ILH-SG01-SICB-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 1.2A | |
| Mount Type | Screw | |
| Forward Voltage | 3.25V | |
| Maximum Power Dissipation | 1.1W | |
| Viewing Angle | 125 ± 62.5 | |
| LED Luminous Flux | 71 lm | |
| Lens Dimensions | 20 x 20 x 3.62 mm | |
| Standards/Approvals | RoHS | |
| Series | OSLON Signal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 1.2A | ||
Mount Type Screw | ||
Forward Voltage 3.25V | ||
Maximum Power Dissipation 1.1W | ||
Viewing Angle 125 ± 62.5 | ||
LED Luminous Flux 71 lm | ||
Lens Dimensions 20 x 20 x 3.62 mm | ||
Standards/Approvals RoHS | ||
Series OSLON Signal | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerStar is an OSLON Signal Gen 2 UX:3 LED. OSLON Signal can be driven up to 1200mA (Red 1000mA) while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 4.1K/W ensures cool running and a highly efficient product.
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Related links
- Intelligent LED Solutions 3.25 V Blue LED Screw OSLON Signal ILQ-SG01-SICB-SC221-WIR200.
- Intelligent LED Solutions 13 V Blue LED Screw OSLON Signal ILH-SG04-SICB-SC221-WIR200.
- Intelligent LED Solutions 13 V Blue LED Screw OSLON Signal ILH-SG04-SIBL-SC221-WIR200.
- Intelligent LED Solutions 12.4 V Green LED Screw OSLON Signal ILH-SG04-SITG-SC221-WIR200.
- Intelligent LED Solutions 9.4 V Red LED Screw OSLON Signal ILH-SG04-SIRE-SC221-WIR200.
- Intelligent LED Solutions 13 V White LED Screw OSLON Signal ILH-SG04-SIWH-SC221-WIR200.
- Intelligent LED Solutions 12.4 V Green LED Screw OSLON Signal ILH-SG04-SIVG-SC221-WIR200.
- Intelligent LED Solutions 13 V Yellow LED Screw OSLON Signal ILH-SG04-SICY-SC221-WIR200.
