Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.216 | $10.80 | - |
| 500 - 950 | $0.206 | $10.30 | 4% |
| 1000 - 2450 | $0.191 | $9.55 | 11% |
| 2500 - 4950 | $0.176 | $8.80 | 18% |
| 5000 + | $0.169 | $8.45 | 21% |
*price indicative
- RS Stock No.:
- 280-113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 2 x 5 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | REACH, RoHS | |
| Dominant Wavelength | 635nm | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 2 x 5 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals REACH, RoHS | ||
Dominant Wavelength 635nm | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with red diffused, rectangular without flange type offers low power consumption and general-purpose leads for high efficiency. It is reliable, robust, and RoHS & REACH compliant. Designed for applications requiring higher brightness, this LED provides excellent reliability in bright ambient light. Ideal for use in computers, telephones, circuit boards, status indicators, and commercial applications.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 2.6 V Red LED Surface Mount
- RS PRO 2.6 V Green Yellow LED Surface Mount
- RS PRO 2.6 V Red LED 3 mm Surface Mount
- Broadcom 2.6 V Red LED Surface Mount HSMH
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H190
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H170
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H120
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H191
