ams OSRAM 2.2 V Yellow LED PLCC 4 Surface LY E67F.01 LY E67F.01-7B8C-36-G3R3-S

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$486.00

(exc. GST)

$534.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.243$486.00

*price indicative

RS Stock No.:
279-915
Mfr. Part No.:
LY E67F.01-7B8C-36-G3R3-S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

70mA

Package Type

PLCC 4

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.2V

Maximum Power Dissipation

0.11W

Viewing Angle

120 °

LED Luminosity

2240 → 4500 mcd

Lens Dimensions

3.2 x 2.8 x 1.9 mm

LED Luminous Flux

7110 → 12750 mlm

Standards/Approvals

AEC-Q102

Dominant Wavelength

590nm

Series

LY E67F.01

Lens Colour

Clear

Automotive Standard

AEC-Q102

The OSRAM Opto Semiconductors OSRAM Power TOPLED is a powerful member of the TOPLED family. Thanks to its high luminous efficacy, it is Ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.

Thinfilm chip technology

3B Class of corrosion robustness

AEC-Q102 Qualified with RV-level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy