ROHM 4 V Green LED 3.5 mm Surface SML SMLZN4EGTT86A

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$12.15

(exc. GST)

$13.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.215$12.15-
100 - 240$1.157$11.574%
250 - 490$1.068$10.6812%
500 - 990$0.985$9.8518%
1000 +$0.949$9.4921%

*price indicative

Packaging Options:
RS Stock No.:
264-694
Mfr. Part No.:
SMLZN4EGTT86A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Package Type

3.5 mm

Mount Type

Surface

Packaging

PLCC2

Forward Voltage

4V

Maximum Power Dissipation

114mW

LED Luminosity

140 mcd

Standards/Approvals

RoHS Compliant

Dominant Wavelength

536nm

Series

SML

Lens Colour

Clear

Automotive Standard

No

The ROHM chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

Featuring with lens InGaN

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy