ROHM LED SMD, SML SML-H10PD2BT86
- RS Stock No.:
- 264-498
- Mfr. Part No.:
- SML-H10PD2BT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-498
- Mfr. Part No.:
- SML-H10PD2BT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Series | SML | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Series SML | ||
The ROHM surface mount photodiode short wavelength infrared is designed for home appliances and industrial equipment with a photo-sensitive area of diameter 200 um and a typical sensitivity wavelength of 1550 nm.
Photodetector for sensor application
Responsivity A or W 1
Responsivity A or W 1
Related links
- ROHM2.2 V Green LED SMD, SML SML-M13PTT86
- ROHM2 V Yellow LED SMD, SML SML-D12W8WT86C
- ROHM2.2 V Yellow LED SMD, SML SML-H12Y8TT86C
- ROHM2 V Orange LED SMD, SML SML-M13DTT86
- ROHM1.5 V Clear LED Chip LED SMD, SML SML-P14RWT86
- ROHM2.2 V Red LED SMD, SML SML-D12U8WT86
- ROHM1.5 V Clear LED Chip LED SMD, SML SML-P14R3WT86
- ROHM2 V Red LED 1208 SMD, SML SML-012UTT86
