- RS Stock No.:
- 273-1696
- Mfr. Part No.:
- 4099854029271
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 273-1696
- Mfr. Part No.:
- 4099854029271
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE LED tube for electronic high frequency control gears, it has quick, simple and safe replacement without rewiring and also suitable for operation at low temperature. That has high luminous flux for sophisticated lighting task.
High colour consistency
Lifetime up to 50,000 hours
Lifetime up to 50,000 hours
Specifications
Attribute | Value |
---|---|
Length Imperial | 3.76ft |
Length Metric | 1149mm |
Wattage | 26 W |
Lamp Size | T5 |
Lamp Base | G5 |
Luminosity | 4000 lm |
Colour Temperature | 4000K |
Series | LED TUBE T5 HF P |
Related links
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 2400 lm 16 W LED Tube Light 3.76ft (1149mm)
- LEDVANCE LED TUBE T5 HF P 4000 lm 26 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 900 lm 7 W LED Tube Light 1.8ft (549mm)
- LEDVANCE LED TUBE T5 HF P 5600 lm 36 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 3600 lm 26 W LED Tube Light 3.76ft (1149mm)
- LEDVANCE LED TUBE T5 HF P 1500 lm 10 W LED Tube Light 2.78ft (849mm)
- LEDVANCE LED TUBE T5 HF P 1000 lm 7 W LED Tube Light 1.8ft (549mm)