Intelligent LED Solutions White LED Strip Light, 5700K Colour Temp
- RS Stock No.:
- 773-2785
- Mfr. Part No.:
- ILS-ON06-STWH-SD111.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-2785
- Mfr. Part No.:
- ILS-ON06-STWH-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 5700K | |
| Typical Luminous Flux | 864 lm | |
| Flexible/Rigid | Rigid | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 5700K | ||
Typical Luminous Flux 864 lm | ||
Flexible/Rigid Rigid | ||
Series OSLON SSL 80 | ||
