- RS Stock No.:
- 242-2268
- Mfr. Part No.:
- PL-CP-Z3--4000-740
- Brand:
- Osram
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$150.73
(exc. GST)
$165.80
(inc. GST)
Units | Per unit |
1 - 4 | $150.73 |
5 - 9 | $147.11 |
10 - 24 | $143.57 |
25 - 49 | $140.13 |
50 + | $136.77 |
- RS Stock No.:
- 242-2268
- Mfr. Part No.:
- PL-CP-Z3--4000-740
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Osram PrevaLED Compact Z3 is a LED module for street lighting. It is an Extremely compact high performance module. It is Suitable for various areas of application thanks to high luminous efficacy. It has Easy electrical connection thanks to standard connectors.
Nominal voltage 70.0 V
Nominal current 0.44 A
Type of current DC
Luminous efficacy 143 lm/W 1)
Colour rendering index Ra 70
Nominal current 0.44 A
Type of current DC
Luminous efficacy 143 lm/W 1)
Colour rendering index Ra 70
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Strip Length | 95mm |
Strip Width | 39mm |
Voltage Rating | 70V dc |
Number of LEDs per Metre | 22 |
Series | PrevaLED Compact Z3 |