Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1554
- Mfr. Part No.:
- TFP2000S-G1-865-05
- Brand:
- Osram
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$643.51
(exc. GST)
$707.86
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $643.51 |
5 - 9 | $630.01 |
10 - 24 | $610.69 |
25 - 49 | $595.88 |
50 + | $583.00 |
- RS Stock No.:
- 210-1554
- Mfr. Part No.:
- TFP2000S-G1-865-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge