JKL Components 12V dc White LED Strip Light, 3000K Colour Temp, 68.2mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2894
Mfr. Part No.:
ZM-1968-WW
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

LED Colours

White

Strip Length

68.2mm

Strip Width

19.6mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

3000K

IP Rating

IP65

Flexible/Rigid

Rigid

LED Pitch

16.1mm

Series

ZM

Channel Light with 3-LED modules - White - 3000° K operates at 12Volt DC Operating at 12 Volt DC, these LED Channel lighting modules are excellent for back-lighting and signage illumination projects and their ease of installation offer maximum flexibility in new and retrofit projects.