Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length

Bulk discount available

Subtotal (1 unit)*

$141.24

(exc. GST)

$155.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$141.24
10 +$127.11

*price indicative

RS Stock No.:
327-770
Mfr. Part No.:
BFP400S-G3-827-05
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colours

White

Strip Length

5000mm

Strip Width

10.3mm

Voltage Rating

24V dc

Number of LEDs per Metre

150

Colour Temperature

2700K

COO (Country of Origin):
CN
The Osram BASIC Flex Protect Short pitch is designed for semi-professional applications, making it an ideal choice for versatile lighting solutions. This energy-efficient low-power LED strip is simple to install using a track system, allowing for seamless integration into various environments. Available in both warm white and neutral white, it provides consistent and high-quality illumination with a 120° viewing angle. With a remarkable lifespan of up to 30,000 hours, this LED module ensures durable performance while enhancing the aesthetic appeal of hospitality, cabinet lighting, signage, and architectural installations.

Offers easy installation for quick setup
Maintains a consistent white light for refined ambience
Delivers impressive colour rendering for realistic illumination
Provides options for different protection classes to suit various needs
Utilizes advanced dimming capabilities for customized lighting
Complies with CE standards for enhanced safety
Designed for long-lasting performance with robust materials
Facilitates easy maintenance with its self-adhesive options
Adapts to a wide range of environmental conditions for versatility
Efficiently protects against accidental reverse input voltage