- RS Stock No.:
- 786-1578
- Mfr. Part No.:
- C12095_MINNIE-M
- Brand:
- Ledil
124 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$5.80
(exc. GST)
$6.38
(inc. GST)
Units | Per unit | Per Pack* |
4 - 12 | $5.80 | $23.20 |
16 - 28 | $5.658 | $22.632 |
32 + | $5.568 | $22.272 |
*price indicative |
- RS Stock No.:
- 786-1578
- Mfr. Part No.:
- C12095_MINNIE-M
- Brand:
- Ledil
Legislation and Compliance
Product Details
LEDiL MINNIE Series LED Reflectors
The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium to extra wide.
Made using a durable PC resin with an aluminium coating and protective lacquer, the MINNIE reflectors provide over 90% optical efficiency. MINNIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Reflector diameter: 35mm (with holder) or 32.4mm (without holder)
Reflector fastening: Adhesive tape (with holder) or glue (without holder)
Made using a durable PC resin with an aluminium coating and protective lacquer, the MINNIE reflectors provide over 90% optical efficiency. MINNIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Reflector diameter: 35mm (with holder) or 32.4mm (without holder)
Reflector fastening: Adhesive tape (with holder) or glue (without holder)
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Minnie |
Product Type | LED Reflector |
For Use With | Cree MT-G, Lumileds LUXEON M, Nichia NSMx286M |
Dimensions | 32.4 (Dia.) x 14.75mm |
Diameter | 32.4mm |
Height | 14.75mm |
Beam Angle | 26° |