Ledil C12084_BROOKE-SCR-W, Brooke Series LED Reflector
- RS Stock No.:
- 786-1574
- Mfr. Part No.:
- C12084_BROOKE-SCR-W
- Brand:
- Ledil
Stock information currently inaccessible
- RS Stock No.:
- 786-1574
- Mfr. Part No.:
- C12084_BROOKE-SCR-W
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Brooke | |
| Product Type | LED Reflector | |
| For Use With | Bridgelux BXRA ES Star, Citizen CL-L330, Cree CXA2011 | |
| Dimensions | 45 (Dia.) x 20.2mm | |
| Diameter | 45mm | |
| Height | 20.2mm | |
| Beam Angle | 42° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Brooke | ||
Product Type LED Reflector | ||
For Use With Bridgelux BXRA ES Star, Citizen CL-L330, Cree CXA2011 | ||
Dimensions 45 (Dia.) x 20.2mm | ||
Diameter 45mm | ||
Height 20.2mm | ||
Beam Angle 42° | ||
