Ledil, ALISE-110 Series LED Reflector 15 °
- RS Stock No.:
- 201-7677
- Mfr. Part No.:
- C16899_ALISE-110-S
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.99
(exc. GST)
$19.788
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | $8.995 | $17.99 |
| 6 - 10 | $8.77 | $17.54 |
| 12 + | $8.635 | $17.27 |
*price indicative
- RS Stock No.:
- 201-7677
- Mfr. Part No.:
- C16899_ALISE-110-S
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | ALISE-110 | |
| Fixing Method | Socket | |
| For Use With | Bridgelux, Citizen, COB LED, Cree, Samsung | |
| Diameter | 110mm | |
| Reflector Material | Aluminium | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series ALISE-110 | ||
Fixing Method Socket | ||
For Use With Bridgelux, Citizen, COB LED, Cree, Samsung | ||
Diameter 110mm | ||
Reflector Material Aluminium | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
- COO (Country of Origin):
- CN
The Ledil LED reflector having 60° wide beam angle. It is made up of aluminium.
It has anodized coating
Available in metal colour
It is RoHS compliant
Related links
- Ledil C16899_ALISE-110-S, ALISE-110 Series LED Reflector 15 °
- Ledil, C18319 Series 1-Way LED Reflector 15 ° Spot Beam
- Ledil, ALISE-70 Series LED Reflector 15 °
- Ledil, ALISE-50 Series LED Reflector 15 °
- Ledil, ALISE-110 Series LED Reflector 24 °
- Ledil, ALISE-110 Series LED Reflector 60 °
- Ledil C18319_ADELIA-110-S, C18319 Series 1-Way LED Reflector 15 ° Spot Beam
- Ledil C16903_ALISE-70-S, ALISE-70 Series LED Reflector 15 °
