PLPQ2-10MM-FF Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- RS Stock No.:
- 916-8906
- Mfr. Part No.:
- PLPQ2-10MM-FF
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.362 | $13.62 | - |
| 50 + | $1.347 | $13.47 | $0.75 |
*price indicative
- RS Stock No.:
- 916-8906
- Mfr. Part No.:
- PLPQ2-10MM-FF
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 10mm | |
| Orientation | Straight | |
| Lens Size | 2 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.2mm | |
| Light Pipe Shape | Square | |
| Outside Diameter | 2.4mm | |
| Standards/Approvals | RoHS | |
| Series | PLPQ | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 10mm | ||
Orientation Straight | ||
Lens Size 2 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.2mm | ||
Light Pipe Shape Square | ||
Outside Diameter 2.4mm | ||
Standards/Approvals RoHS | ||
Series PLPQ | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLPQ2-XXX-FF Series LED Light Pipes
The PLPQ2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm square lens. They come with a flush mount lens style. PLPQ2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPQ2 light pipes are made using a clear polycarbonate. Their flat square lens shape creates a great appearance for display applications which require a flush surface.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
- RS Stock No. 9168846
- Mfr. Part No. PLPC2-7MM
Each (In a Pack of 10)
$1.392
- RS Stock No. 9168830
- Mfr. Part No. PLPC2-4MM
Each (In a Pack of 10)
$1.392
- RS Stock No. 9168818
- Mfr. Part No. PLPC1-6MM
Each (In a Pack of 10)
$2.078
- RS Stock No. 9168833
- Mfr. Part No. PLPC2-5MM
Each (In a Pack of 10)
$1.568
Related links
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-7MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-4MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm





