Dialight PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 3.5 mm
- RS Stock No.:
- 546-0378
- Distrelec Article No.:
- 304-28-882
- Mfr. Part No.:
- 515-1011F
- Brand:
- Dialight
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.26
(exc. GST)
$10.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 470 unit(s) shipping from 23 November 2026
- Plus 780 unit(s) shipping from 30 November 2026
- Plus 820 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.926 | $9.26 | - |
| 20 - 20 | $0.911 | $9.11 | 1% |
| 30 + | $0.897 | $8.97 | 3% |
*price indicative
- RS Stock No.:
- 546-0378
- Distrelec Article No.:
- 304-28-882
- Mfr. Part No.:
- 515-1011F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 14.6mm | |
| Orientation | Right Angle | |
| Lens Size | 3.5 mm | |
| Mount Type | PCB | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | Optopipe | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 14.6mm | ||
Orientation Right Angle | ||
Lens Size 3.5 mm | ||
Mount Type PCB | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series Optopipe | ||
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
- RS Stock No. 5460334
- Mfr. Part No. 515-1049F
Each (In a Pack of 10)
$1.637
- RS Stock No. 5460340
- Mfr. Part No. 515-1094F
Each (In a Pack of 10)
$1.235
- RS Stock No. 1711270
- Mfr. Part No. 515-1011F
Each (In a Bag of 50)
$0.926
- RS Stock No. 5461400
- Mfr. Part No. 515-1071F
Each (In a Pack of 10)
$1.735
Related links
- 515-1011F Dialight PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 3.5 mm
- Dialight PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 3.5 mm
- 515-1049F Dialight PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 3.5 mm
- Dialight PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 3.5 mm
- 515-1094F Dialight PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 3.5 mm
- Dialight PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 3 x 3 mm
- 515-1105F Dialight PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 3 x 3 mm
- Dialight PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 3.1 mm








