RHD-1910-F6PZG67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Green, Black, 6 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-2897
Mfr. Part No.:
RHD-1910-F6PZG67PR
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Mount Type

Panel

Number of Ways

1

Orientation

Vertical

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Lens Colour

Green

LED Colour

Black

Lens Size

6 mm

LED Included

No

Length

48.4 mm

Light Pipe Shape

Round

Series

RHD-1910

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 48.4mm and it colour is green.

IP67 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy