RHD-1390-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow, Black, 9 mm
- RS Stock No.:
- 233-2816
- Mfr. Part No.:
- RHD-1390-F9PZY67PR
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-2816
- Mfr. Part No.:
- RHD-1390-F9PZY67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Vertical | |
| Length | 30.1mm | |
| Lens Size | 9 mm | |
| Mount Type | Panel | |
| LED Colour | Black | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Yellow | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-1390 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Vertical | ||
Length 30.1mm | ||
Lens Size 9 mm | ||
Mount Type Panel | ||
LED Colour Black | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Yellow | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-1390 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 30.1mm and it colour is yellow.
IP67 rating
Related links
- RHD-1390-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm
- RHD-1140-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm
- RHD-2140-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm
- RHD-1640-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm
- RHD-1890-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm
- RHD-2390-F9PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm
- RHD-0700-3500-F9PZY67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Yellow 9 mm
- RHD-1660-F6PZY67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Yellow 9 mm
