Subtotal (1 unit)*
$3.26
(exc. GST)
$3.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.26 |
*price indicative
- RS Stock No.:
- 230-1170
- Mfr. Part No.:
- 1082300
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | LED Light Pipe Guide | |
| Series | HS | |
| Standards/Approvals | EAC Ex, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type LED Light Pipe Guide | ||
Series HS | ||
Standards/Approvals EAC Ex, UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fibre optic vertical 4 mm light guide is transparent, comes with spherical 5.2 mm raised head. It is assembly for wall thicknesses from 1 mm, it is MADE of polycarbonate (UL 94-V0). It has 45 mm installation length. This light guide is perfectly matched to electronics housings, easy mounting on the PCB using press pins, it is resistance to ESD. It enables simple Visual status and diagnostic indicators.
It IP68 rated
It is RoHS compliant
