PLW5-313 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 174-9776
- Mfr. Part No.:
- PLW5-313
- Brand:
- Bivar
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.686
(exc. GST)
$2.955
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.686 | $13.43 |
25 - 45 | $2.62 | $13.10 |
50 + | $2.578 | $12.89 |
*price indicative
- RS Stock No.:
- 174-9776
- Mfr. Part No.:
- PLW5-313
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front), 5mm Wide Capture Lens, .313 in.
Material: Polycarbonate , Clear
Newly Designed Lower Body Provides Stronger Light Capture
Micro-Lens Retains and Focuses Light for a Brighter Emittance
Eliminates Light Bleed
Press Fit for Simple Installation
Newly Designed Lower Body Provides Stronger Light Capture
Micro-Lens Retains and Focuses Light for a Brighter Emittance
Eliminates Light Bleed
Press Fit for Simple Installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Length | 9.2mm |
Orientation | Straight |
Dimensions | 5 Dia. x 9.2mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Inner Diameter | 1.8mm |
Outer Diameter | 5mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLW5 |
Related links
- PLW5-313 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLP2-313 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-10MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-250 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-500 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-9MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-3MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens